• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 8.4 mm 16 mm Steel zinc galvanized 100 pc(s) TOOLCRAFT 147906

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat washers

Our service for you

Technical specifications

Product type

Washer

ISO standard

ISO 7090

Material

Steel

Inside diameter

8.4 mm

Outside Ø

16 mm

Material thickness

1.6 mm

Content

100 pc(s)

Material properties

zinc galvanized

Standards

ISO 7090

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147906 Washer 8.4 mm 16 mm Steel zinc galvanized 100 pc(s) TOOLCRAFT 147906

Description

This text is machine translated.

ISO 7090 200 HV galvanised steel flat washers with chamfer dimensions: 8/8.4 x 16 x 1.6

Scope of delivery

  • 100 x flat washers ISO 7090.

More interesting products

(*All information is plus legal VAT)