• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washers (+ outer tap) 19 mm 40 mm Steel 50 pc(s) TOOLCRAFT 106644

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Washers

Our service for you

Technical specifications

Product type

Washers (+ outer tap)

Material

Steel

Inside diameter

19 mm

Outside Ø

40 mm

Material thickness

1.2 mm

DIN standard

DIN 432

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106644 Washers (+ outer tap) 19 mm 40 mm Steel 50 pc(s) TOOLCRAFT 106644

Description

This text is machine translated.

DIN 432 steel discs with external nose dimensions: 19

Scope of delivery

  • 50 x washers DIN 432.

More interesting products

(*All information is plus legal VAT)