• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WD My Passport 500 GB 2.5" external SSD hard drive USB C® Grey WDBAGF5000AGY-WESN

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Western Digital My Passport™ SSD 500GB

  • Storage capacity: 500GB
  • Fast-paced NVMe™ technology with read speeds of up to 1,050 MB/s1 and write speeds of up to 1,000 MB/s1
  • Password-protected 256-bit AES hardware encryption
  • Shock- and vibration-proof. Resists falls from a height of up to 2 meters
  • Simple data backup
  • Elegant and compact design
  • Compatible with USB 3.2 Gen-2 and USB-C®

Technical specifications

Product type

2.5" external SSD hard drive

Series

My Passport

Interfaces

USB C®

Memory capacity

500 GB

Reading

1050 MBps

Writing

1000 MBps

Factory colour

Grey

Width

55.12 mm

Height

8.89 mm

Depth

100.08 mm

Weight

0.046 kg

Dim

(W x H x D) 55.12 x 8.89 x 100.08 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2301547 WD My Passport 500 GB 2.5" external SSD hard drive USB C® Grey WDBAGF5000AGY-WESN

User & Safety Instructions

User & Safety Instructions 2301547 WD My Passport 500 GB 2.5" external SSD hard drive USB C® Grey WDBAGF5000AGY-WESN

Description


PERFORMANCE FOR THE HIGHEST DEMANDS
Larger files and more content require more performance. The My Passport™ SSD offers read speeds of up to 1,050 MB/s2, write speeds of up to 1,000 MB/s2 and storage capacities of up to 2 TB1. This means you can access your digital Universum unrestrictedly and everywhere.

PASSWORD PROTECTION WITH HARDWARE ENCRYPTION
Your digital content is valuable and needs reliable protection. This is exactly what a 256-bit AES hardware encryption with password protection as well as an easy data backup is all about.

ROBUSTNESS THAT TAKES PART IN EVERYTHING
You can take the drive everywhere with you. The My Passport™ SSD has an elegant metal housing with an impressive appearance, which is robust enough for all eventualities. Shock- and vibration-proof. Resists falls from a height of up to 1.98 meters.

SIMPLE DATA BACKUP
Integrated backup software3 makes it easy to backup large files on the drive or in the Cloud4 – set up once and it is ready! Compatible with Apple Time Machine (requires reformatting).

SSD PERFORMANCE IN A NEW LOOK
Stylish design with high-quality metal casing – available in different colors. The My Passport™ SSD impresses both inside and outside with high-quality components and excellent workmanship. A hard drive with proven, reliable WD quality.

FULLY COMPATIBLE AND READY TO USE
No setup required. The drive compatible with PC and Mac can be used immediately. The My Passport™ SSD features USB 3.2 Gen-2 technology, comes with a USB-C® cable and also offers a USB-A adapter for working with older devices.

This text is machine translated.

Scope of delivery

  • Mobile SSD
  • USB-C® to Type-C cable (supports USB 3.2 Gen 2)
  • USB-C to type A adapter
  • WD Discovery™ data protection software, password protection (requires online activation)

Hints

Other operating systems require reformatting

System requirements

  • Operating systems Windows® 10, Windows 8.1
  • MacOS Catalina, Mojave or High Sierra
  • Compatibility – USB 3.2 Gen 2 and USB-C® (USB-A for older systems)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 205.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)