
Highlights & Details
Building dryer WDH-50B up to 100 m²
- Dehumidifying capacity of up to 50 l / Day
- Calibrated (MID) power consumption meter (kW/h counter)
- Average power consumption in continuous operation of only 485 W
- Automatic operation sequence after power failure
- Equipped with a highly efficient rotary compressor
- Stackable
- Automatic professional defrost function
- Auto stop at full tank
- Removable condense
- Smart Home compatibility (via Wi-Fi socket), can also be controlled by an external timer
- Connection option for continuous drain of the condensate
- Powder-coated metal housing/metal frame
- Very easy mobility through transport handles and large running tires for a safe ride over stairs and uneven ground
- No separate or recooling agent is required (closed circuit)
- Very easy to clean air filter grill
Technical specifications
- Refrigerant: R290
- Product type
Industrial dehumidifier
- Max. dehumidification rate
50 l/day
- Tank volume
5 l
- Air flow
400 m³/h
- Suitable for rooms up to
100 m²
- Operating voltage
230 V
- Operating temperature
5 °C - 32 °C
- Factory colour
Grey
- Noise emission
60 dBa
485 W
- Cable length
1.8 m
- Width
450 mm
- Height
890 mm
- Length
740 mm
- Dim
(L x W x H) 740 x 450 x 890 mm
- Weight
32 kg
- Max. power
820 W
- Power range
820 W (max)
IP6K9K
Documents & Downloads
Datasheet
Datasheet 3805702 WDH WDH-50B Industrial dehumidifier 100 m² 485 W 50 l/day Grey
User & Safety Instructions
User & Safety Instructions 3805702 WDH WDH-50B Industrial dehumidifier 100 m² 485 W 50 l/day Grey
Description
The building dryer WDH-50B is part of the Aktobis BASIC series and focuses on the most important function - dehumidifying. It is Ideal suitable for demanding dehumidification tasks, such as use on construction sites, large rooms and in case of acute water damage. It scores points particularly with the sensational price performance ratio and its effective functioning.
Our BASIC series is easy to use and focuses on essential drying functions. In order to use the dehumidifier, no complicated settings are necessary - simply switch on and the WDH-50B works completely independently.
This text is machine translated.
Our BASIC series is easy to use and focuses on essential drying functions. In order to use the dehumidifier, no complicated settings are necessary - simply switch on and the WDH-50B works completely independently.
This text is machine translated.
Features
- Easy mobility by transport handles, large running tires for safe driving over steps, uneven ground
- No separate or new coolant required (closed circuit)
- Very easy to clean air filter grille br<>
Scope of delivery
- Industrial Dehumidifiers
- Power cable;
- User manual
Hints
Of course, with CE and EMC compliance
What kind of Dehumidifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










