
Technical specifications
- Product type
Industrial dehumidifier
- Max. dehumidification rate
70 l/day
- Tank volume
7.9 l
- Suitable for rooms up to
120 m²
- Operating voltage
230 V
- Factory colour
White
- Noise emission
53 dBa
629 W
- Cable length
1.5 m
- Width
384 mm
- Height
610 mm
- Length
280 mm
- Dim
(L x W x H) 280 x 384 x 610 mm
- Weight
19.9 kg
- Max. power
930 W
- Power range
930 W (max)
Documents & Downloads
Datasheet
Datasheet 3805698 WDH WDH-870FW Industrial dehumidifier 120 m² 629 W 70 l/day White
User & Safety Instructions
User & Safety Instructions 3805698 WDH WDH-870FW Industrial dehumidifier 120 m² 629 W 70 l/day White
What kind of Dehumidifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









