• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WECELL Mobile phone battery iPhone SE 1624 mAh

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 32.99
-48 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery for iPhone SE

  • Replacement due to reduced performance, or
  • Extending battery life
  • Good value for money
  • High energy density

Technical specifications

Product type

Mobile phone battery

Technology

Li-ion

Capacity (mAh, Ah)

1624 mAh

Compatible with

Apple

Compatible with

iPhone SE

Factory colour

Black

Voltage

3.82 V

Range of use

Mobile phones

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234135 WECELL Mobile phone battery iPhone SE 1624 mAh

Description

Scope of delivery

  • Rechargeable battery for iPhone SE, 1624 mAh Li-ion

What kind of Mobile Phone Batteries are you looking for?

More interesting products

(*All information is plus legal VAT)