• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wechselrichter Charge controller 230 V 30 A

1/26
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Charge regulator, inverter, cable

  • With 6 bits. Charge controller with LC display and USB 5V/2A outputInverter with 1200 W permanent output powerConnection cable

Technical specifications

  • It equipped with a 100 Ah -12 V battery and 1000 W invertor, which can consistent supply power to a total load of 1000W electric appliance around 1 hour.
  • - DC cable (MC4 to open-end) 2.5 mm2, 5 m
  • - DC cable (O ring to open end) 2.5 mm2, 3 m
  • - Cable (Battery to inverter) 16mm2, 2 m
  • - Invertor with German Socket (with VDE0620)
  • Controller:12 / 24 V - 30 A, with 2x USB-A for power supply
  • Inverter (350x160x100 mm, 2.34kg) : 1000 W / 230 V , with German Socket (with VDE0620)
  • Cable x3 sets (PV1-F [H1Z2Z2-K])
  • - Cable 1 (solar panel to controller): Red and Black, 2.5 mm2, 5 M, with MC4 connector on one end;
  • - Cable 2 (controller to battery): Red and Black, 2.5 mm2, 3 M, one ends with a pre-cut but don’t remove the cable sleeve; another ends with o ring.
  • - Cable 3: Red and black, 16 mm2, 2 M, with O shape ring on both ends
Product type

Charge controller

Nominal voltage

230 V

Module power (max.)

1200 W

Temperature range

-35 - +60 °C

Charging current (max.)

30 A

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Dim

(L x W x H) 70 x 133 x 34 mm

Weight

154 g

Current load

30 A

Module load (max.)

10 A

Width

133 mm

Height

34 mm

Length

70 mm

200 W

Idle voltage

12/24 V

Cable length

5 m

3 m

2 m

Nominal voltage (details)

Inverter: 1000 W / 230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619573 Wechselrichter Charge controller 230 V 30 A

Description

Power management for the solar power systemSolar systems generate system-specific direct current, while many consumers require alternating current. The charge regulator and inverter "---" generates from a 200 W / 12 V solar system up to 2400 W at 230 V AC and is thus the ideal companion for camping, boat trips or cool vehicles. The low weight of just 2.4 kg makes it possible to use it at different places at all times and two in-built fans provide for the correct operating temperature.Charge regulator with LC displayThe charge regulator protects the battery against deep discharge and overcharging as well as short-circuits and manages at the solar input max. 50 V / 30 A, at the battery output 12/24 V / 30 A. All current values can be easily read on the LC-display. The charge regulator is suitable for VRLA batteries.Inverter with up to 2400 W peak powerThe inverter generates an alternating current of 230 V from a direct voltage of 12 V, which is given out at a safety socket. Equipped with a 100 Ah 12 V battery, the charge regulator and inverter "---" delivers one hour of continuous power for 1200 W, and power peaks of up to 2400 W. Furthermore, a USB 5 V 500 mA port is available, for example, for charging a smartphone or tablet. Connecting cable for your solar system and user manual are included.

This text is machine translated.

Features

  • Charge regulator:
  • LC display
  • Solar input max. 25 / 50 V depending on battery system
  • Battery output 12/24 V
  • Suitable for VRLA batteries
  • Solar input at 50 V.
  • Inverter:
  • Continuous power 1200 W (peak 2400 W)
  • Entry 12 V
  • Output 230 V / 50 Hz (safety socket contact) and USB 5 V / 500 mA
  • Dimensions (LxWxH) 335 x 155 x 70 mm
  • Weight 2.4 kg.
  • Working temperature: 0 °C - 60 °C
  • 2 integrated fans

Scope of delivery

  • Charge controller 12/24 V 30 AInverter 1200 WConnection cableUser manual.

Hints

The maximum solar voltage depends on the battery system used:
25 V with 12V systems,
50 V with 24V systems

More interesting products

(*All information is plus legal VAT)