• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG 12425432 MPW80i-3-U050 Motor surge protector switch 50 A 1 pc(s)

Image similar
Product type
Motor surge protector switch
Switching current (max.)
50 A
Type
Without overload release
Connection
Screw terminal
Min. temperature
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 176.46 / piece)
€ 176.46
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Rated operating voltage 690 V/AC
  • Rated surge voltage strength (Uimp): 6 kV
  • Installation position: Any
Product type

Motor surge protector switch

Type

Without overload release

Connection

Screw terminal

Switching current (max.)

50 A

Min. temperature

-20 °C

Max. temperature

+70 °C

IP20

Length

157 mm

Width

54 mm

Height

125 mm

Durability

50000 cycles

Content

1 pc(s)

Type

MPW80i-3-U050

Dim

(L x W x H) 157 x 54 x 125 mm

RoHS-compliant

Yes

Frequency

50 Hz

60 Hz

Documents & Downloads

Datasheet

Datasheet 1547288 WEG 12425432 MPW80i-3-U050 Motor surge protector switch 50 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1547288 WEG 12425432 MPW80i-3-U050 Motor surge protector switch 50 A 1 pc(s)

Conformity certificate

Conformity certificate 1547288 WEG 12425432 MPW80i-3-U050 Motor surge protector switch 50 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)