
Technical specifications
- Rated operating voltage: 690 V/AC
- Product type
Motor surge protector switch
- Switch/button features
adjustable
- Connection
Spring-loaded terminal
- Switching current (min.)
8 A
- Switching current (max.)
12 A
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP20
- Length
77 mm
- Width
45 mm
- Height
100 mm
- Durability
100000 cycles
- Content
1 pc(s)
- Type
MPW12-3-U012S
- Dim
(L x W x H) 77 x 45 x 100 mm
- RoHS-compliant
Yes
- Frequency
50 Hz
60 Hz
Documents & Downloads
Datasheet
Datasheet 1398396 WEG 12501029 MPW12-3-U012S Motor surge protector switch adjustable 12 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1398396 WEG 12501029 MPW12-3-U012S Motor surge protector switch adjustable 12 A 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 68.55*
What kind of Safety Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































