There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380 V
480 V
Frequency inverter
2.2 kW
60 Hz
50 Hz
3-phase
50 Hz - 60 Hz
4.8 A
149 mm
158 mm
70 mm
IP20
CFW300 A 04P8 T4
(W x H x D) 70 x 158 x 149 mm
14146882
0.9 kg
User & Safety Instructions 2523183 WEG Frequency inverter CFW300 A 04P8 T4 2.2 kW 3-phase 380 V, 480 V
Information 2523183 WEG Frequency inverter CFW300 A 04P8 T4 2.2 kW 3-phase 380 V, 480 V