Security datasheet 1552971 WEICON 10000105 Epoxy Resin Putty 1 Set
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 264: Rinse … thoroughly after use
P 272: Contaminated clothing not to be worn outside workplace
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 332+313: SKIN IRRITATION: Seek medical advice
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 362: Remove and wash contaminated clothing before re-use
P 363: Wash contaminated clothing before re-use
P 501: Dispose of contents/container at …
Description
WEICON epoxy resin is a metal-free, kneading 2-component mass. The product is versatile. It is suitable for repair and maintenance of castings, for machining shafts, plain bearings, pumps and housings, for replacing defective threads, for producing templates and models, and for repairing aluminum, light metal and injection molding. The mass can be used to seal pipes and tanks and to secure screws and hooks. It can be used to remove corrosion damage and pitting or to repair holes and lepers. Epoxy resin putty sticks particularly well to all metals and in addition to ceramics, glass, stone, concrete, wood, Rubber as well as many plastics. In the hardened state WEICON Epoxy resin putty is mechanically editable, can be painted over and resistant to petrol, oil, ester, salt water and most acids and alkalis. It has a high temperature resistance up to +200 °C (+392 °F), is not magnetic and not corrosive. Through the simple mixing ratio of 1:1 according to weight and volume, the resin and the hardener can be easily ported in the desired quantity. WEICON epoxy resin can be used in machine construction, tool making, model making and shaping as well as in many other areas of industry.
This text is machine translated.
Scope of delivery
1 x 400 g resin
1 x 400 g hardener.
Description
WEICON epoxy resin is a metal-free, kneading 2-component mass. The product is versatile. It is suitable for repair and maintenance of castings, for machining shafts, plain bearings, pumps and housings, for replacing defective threads, for producing templates and models, and for repairing aluminum, light metal and injection molding. The mass can be used to seal pipes and tanks and to secure screws and hooks. It can be used to remove corrosion damage and pitting or to repair holes and lepers. Epoxy resin putty sticks particularly well to all metals and in addition to ceramics, glass, stone, concrete, wood, Rubber as well as many plastics. In the hardened state WEICON Epoxy resin putty is mechanically editable, can be painted over and resistant to petrol, oil, ester, salt water and most acids and alkalis. It has a high temperature resistance up to +200 °C (+392 °F), is not magnetic and not corrosive. Through the simple mixing ratio of 1:1 according to weight and volume, the resin and the hardener can be easily ported in the desired quantity. WEICON epoxy resin can be used in machine construction, tool making, model making and shaping as well as in many other areas of industry.