• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON 10054013 IDC tools Suitable for LSA PLUS, LSA PLUS terminals 0.35 up to 0.9 mm 0.7 up to 2.6 mm²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WEICON LSA sensor no. 40 blue/red

  • For soldering, screwing and stripping-free application and at the same time
  • Cutting cables to length on LSA strips

Technical specifications

Product type

IDC tools

Suitable for

LSA PLUS

LSA PLUS terminals

Operating range (diameter)

0.35 up to 0.9 mm

Working area diameter (min.)

0.35 mm

Operating range (diameter) (max.)

0.9 mm

Working area (cross section)

0.7 up to 2.6 mm²

Working area cross section (min.)

0.7 mm²

Operating range (cross section) (max.)

2.6 mm²

Length

185 mm

Weight

60 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2268557 WEICON 10054013 IDC tools Suitable for LSA PLUS, LSA PLUS terminals 0.35 up to 0.9 mm 0.7 up to 2.6 mm²

User & Safety Instructions

User & Safety Instructions 2268557 WEICON 10054013 IDC tools Suitable for LSA PLUS, LSA PLUS terminals 0.35 up to 0.9 mm 0.7 up to 2.6 mm²

Description

With the sensor No. 40 wires with a cable diameter of 0.35 - 0.9 mm and a wire diameter of 0.7 - 2.6 mm can be connected to LSA strips or blocks. By lightly pressing the tool, wires are contacted and cut off in just one operation. Manual stripping or screwing is not required. The built-in scissors can be switched off if required, for example if cutting a wire residue is not desired. A sensor ensures that the scissors are not activated until the wire has been pressed deep enough into the contact. The sensor can be deactivated (OFF) for double circuits of contacts. Furthermore, the LSA sensor No. 40 via a fold-out draw hook for removing wires from the LSA contact as well as via a fold-out release blade for releasing LSA modules from the mounting bracket. The tool
is designed for up to 200,000 circuits (with 0.4 mm wire diameter).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)