• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON Easy-Mix Metal Two-component adhesive 10018047 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 519.80)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Easy-Mix Metal Adhesive

  • loaded with steel
  • Viscous, self-levelling
  • Very short drip time (5 minutes)
  • After hardening mechanically editable
  • Fast curing
  • Color: black
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Two-component adhesive

Material suitability

Metal

Plastic

Ceramic

Glass

Stone

Wood

Heat resistance

-50 to +145 °C

Content

50 ml

Documents & Downloads

Security datasheet

Security datasheet 1406687 WEICON Easy-Mix Metal Two-component adhesive 10018047 50 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 272: Contaminated clothing not to be worn outside workplace
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362: Remove and wash contaminated clothing before re-use
  • P 363: Wash contaminated clothing before re-use
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Weicon Easy-Mix metal can be connected to a variety of materials such as metal, plastic, fiber composite material, ceramic, glass, stone or wood used and is suitable for bonding, in which greater tolerances must be covered.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.98€ 55.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)