• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON GMK 2410 Rubber to metal adhesive 10029662 185 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 91.84)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GMK2410-rubber to metal adhesive

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Rubber to metal adhesive

Adhesive features

Water-resistant

Material suitability

Felt

Neoprene

Plastic

Rubber

Insulant

Fabric

Leather

Wood

Metal

Content

185 g

Documents & Downloads

Datasheet

Datasheet 478475 WEICON GMK 2410 Rubber to metal adhesive 10029662 185 g

Security datasheet

Security datasheet 478475 WEICON GMK 2410 Rubber to metal adhesive 10029662 185 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 391: Collect spillage
  • P 304: IF INHALED:
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 405: Keep locked up
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Fast curing, strongly adherent, permanent elastic. For high-strength, glueing and flexible bonding of rubber or rubber and metal, but also for foam rubber (e.g. neoprene), leather, felt, insulating materials, textiles, wood and many plastics. The connections are after hardening moisture resistant.
Use
Sticking of rubber mats on metal plates, pasting rubber profiles, door seals in motor and commercial vehicles as well as in caravans and Containerbau, to fix of insulating materials, noise dampening sheets/plates on the building or as an economic allround contact adhesive in many industrial applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)