WEICON GMK 2410 Rubber to metal adhesive 16100350 350 g
Technical specifications
Product type
Rubber to metal adhesive
Adhesive features
Water-resistant
Material suitability
Rubber
Content
350 g
Documents & Downloads
Datasheet
Datasheet 478476 WEICON GMK 2410 Rubber to metal adhesive 16100350 350 g
Security datasheet
Security datasheet 478476 WEICON GMK 2410 Rubber to metal adhesive 16100350 350 g
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 233: Keep container tightly closed
P 243: Take precautionary measures against static discharge
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 264: Rinse … thoroughly after use
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 332+313: SKIN IRRITATION: Seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 362: Remove and wash contaminated clothing before re-use
P 370+378: In case of fire: Use … for extinction. (P 370+378)
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 403+235: Store in a cool and well-ventilated place
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Fast curing, strongly adherent, permanent elastic. For high-strength, glueing and flexible bonding of rubber or rubber and metal, but also for foam rubber (e.g. neoprene), leather, felt, insulating materials, textiles, wood and many plastics. The connections are after hardening moisture resistant. Use Sticking of rubber mats on metal plates, pasting rubber profiles, door seals in motor and commercial vehicles as well as in caravans and Containerbau, to fix of insulating materials, noise dampening sheets/plates on the building or as an economic allround contact adhesive in many industrial applications.
This text is machine translated.
Description
Fast curing, strongly adherent, permanent elastic. For high-strength, glueing and flexible bonding of rubber or rubber and metal, but also for foam rubber (e.g. neoprene), leather, felt, insulating materials, textiles, wood and many plastics. The connections are after hardening moisture resistant. Use Sticking of rubber mats on metal plates, pasting rubber profiles, door seals in motor and commercial vehicles as well as in caravans and Containerbau, to fix of insulating materials, noise dampening sheets/plates on the building or as an economic allround contact adhesive in many industrial applications.
This text is machine translated.
What kind of Special Purpose Adhesives are you looking for?