• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0117960000 20 pc(s)

Type
Blank
Dim
(L x W x H) 40 x 1.5 x 36 mm
Connector colour
Beige
Weight
2.413 g
Manufacturer part #
0117960000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 40 x 1.5 x 36 mm

Connector colour

Beige

Weight

2.413 g

Manufacturer part #

0117960000

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

36 mm

Length

40 mm

RoHS-compliant

Yes

Series

SAK

Type

AP SAK4-10

Type

AP SAK 4-10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 276495 Weidmüller 0117960000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 276495 Weidmüller 0117960000 20 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, beige, direct mounting. The last terminal of a terminal strip must be apart from a few exceptions, with a cover plate type AP covered. Within a terminal strip with different sizes of clamps are also end plates. The outer dimensions of the blanking plates are in accordance with the shell masses of the associated terminal. The end plate is held by the end angle.

This text is machine translated.