• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0135600000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 6 x 31.8 x 80 mm
Weight
2.5 g
Manufacturer part #
0135600000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 6 x 31.8 x 80 mm

Weight

2.5 g

Manufacturer part #

0135600000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

3

Width

31.8 mm

Height

80 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 3 SAKA10

Type

SAKA QL3 10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276637 Weidmüller 0135600000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 276637 Weidmüller 0135600000 50 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 3.

This text is machine translated.