• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0146720000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 65 x 3 x 36.5 mm
Weight
10 g
Manufacturer part #
0146720000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 65 x 3 x 36.5 mm

Weight

10 g

Manufacturer part #

0146720000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

3 mm

Width

3 mm

Height

36.5 mm

Length

65 mm

RoHS-compliant

Yes

Series

SAK

Type

AP SAKB/C/T KRG

Type

AP/C/T KRG SAKB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 276659 Weidmüller 0146720000 20 pc(s)

Description

Closing plate. SAK Series, accessories, 3 mm, dark beige, yellow, direct mounting.

This text is machine translated.