• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0170620000 Serial continuity Bolt fixings Medium yellow 5 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Bolt fixings
Cross section (flexible) (max.)
185 mm²
Cross section (inflexible) (max.)
185 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

  • SAKG 46 II

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Bolt fixings

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

185 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

185 mm²

Factory colour

Medium yellow

Manufacturer part #

0170620000

Content

5 pc(s)

Industrial packaging

Yes

Type

SAKG 46 II

Dim

(L x W x H) 106 x 46 x 57 mm

Width

46 mm

Height

57 mm

Length

106 mm

RoHS-compliant

Yes

Weight

355 g

Type

SAKG46 II

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276702 Weidmüller 0170620000 Serial continuity Bolt fixings Medium yellow 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 276702 Weidmüller 0170620000 Serial continuity Bolt fixings Medium yellow 5 pc(s) Piece

Description

Special terminal. SAK Series, rated cross-section: 150 mm², screw connection, KrG, medium yellow, direct mounting. The Weidmüller-SAKG program has the following variants: Technology/flat connection as a combination, Type I. Flat connector, type II. Here are two types of gland provided: (a) Set of screws with nut, b) with threads in the power rails, receptacle design Iii. The stripped end of the wire can be connected without further preparation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.