• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0179900000 10 pc(s)

Type
Blank
Dim
(L x W x H) 160 x 2 x 70 mm
Connector colour
Yellow
Weight
25.234 g
Manufacturer part #
0179900000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 160 x 2 x 70 mm

Connector colour

Yellow

Weight

25.234 g

Manufacturer part #

0179900000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

2 mm

Width

2 mm

Height

70 mm

Length

160 mm

RoHS-compliant

Yes

Series

SAK

Type

TW SAKG46 HP/TF/GE/2

Type

TW SAKG 46 HP/TF/GE/2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276741 Weidmüller 0179900000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 276741 Weidmüller 0179900000 10 pc(s)

Description

Partition. SAK Series, accessories, yellow, 2 mm.

This text is machine translated.