• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0180700000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 160 x 2 x 91 mm
Connector colour
Brown
Weight
35.4 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Endplatte

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 160 x 2 x 91 mm

Connector colour

Brown

Weight

35.4 g

Manufacturer part #

0180700000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

2 mm

Width

2 mm

Height

91 mm

Length

160 mm

RoHS-compliant

Yes

Series

SAK

Type

EP 2 SAKG46/35 HP/DBR

Type

EP2 SAKG 46/35 hp/DBR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276744 Weidmüller 0180700000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 276744 Weidmüller 0180700000 10 pc(s)

Description

End plate. SAK Series, accessories, dark brown, 2 mm.

This text is machine translated.