• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0190260000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 4.65 x 5 x 11.5 mm
Connector colour
Beige
Weight
0.13 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cut-off plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 4.65 x 5 x 11.5 mm

Connector colour

Beige

Weight

0.13 g

Manufacturer part #

0190260000

Industrial packaging

Yes

Content

100 pc(s)

Width

5 mm

Height

11.5 mm

Length

4.65 mm

RoHS-compliant

Yes

Series

SAK

Type

TSCH 6 DKI S4

Type

Czech 6 DKI S4

Beige

5 mm

V2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276764 Weidmüller 0190260000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 276764 Weidmüller 0190260000 100 pc(s)

Description

Cut-off wheel. SAK Series, accessories, beige, 5 mm.

This text is machine translated.