• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0191320000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 54 x 3 x 36 mm
Connector colour
Beige
Weight
7.4 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 54 x 3 x 36 mm

Connector colour

Beige

Weight

7.4 g

Manufacturer part #

0191320000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

3 mm

Width

3 mm

Height

36 mm

Length

54 mm

RoHS-compliant

Yes

Series

SAK

Type

AP SAKS1+3 KRG

Type

AP SAKS 1+3 KRG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 276769 Weidmüller 0191320000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 276769 Weidmüller 0191320000 20 pc(s)

Description

Closing plate. SAK Series, accessories, 3 mm, dark beige, yellow, direct mounting. The last terminal of a terminal strip must be apart from a few exceptions, with a cover plate type AP covered. Within a terminal strip with different sizes of clamps are also end plates. The outer dimensions of the blanking plates are in accordance with the shell masses of the associated terminal. The end plate is held by the end angle.

This text is machine translated.