• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0194400000 50 pc(s)

Type
Blank
Dim
(L x W x H) 6 x 21.8 x 50 mm
Connector colour
Grey
Weight
0.83 g
Manufacturer part #
0194400000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 6 x 21.8 x 50 mm

Connector colour

Grey

Weight

0.83 g

Manufacturer part #

0194400000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

3

Width

21.8 mm

Height

50 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 3 SAK6N

Type

QL3 SAK 6N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276787 Weidmüller 0194400000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 276787 Weidmüller 0194400000 50 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 3.

This text is machine translated.