• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0205200000 10 pc(s)

Type
Blank
Dim
(L x W x H) 120 x 2 x 75.5 mm
Weight
25.8 g
Manufacturer part #
0205200000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Endplatte

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 120 x 2 x 75.5 mm

Weight

25.8 g

Manufacturer part #

0205200000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

2 mm

Width

2 mm

Height

75.5 mm

Length

120 mm

RoHS-compliant

Yes

Series

SAK

Type

EP 1 SAKG28/32 HP/TF/GE

Type

EP1 SAKG 28/32 hp/TF/GE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276806 Weidmüller 0205200000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 276806 Weidmüller 0205200000 10 pc(s)

Description

End plate. SAK Series, accessories, yellow, 2 mm.

This text is machine translated.