• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0211200000 Earth clamp Screws Beige 50 pc(s)

Product type
Earth clamp
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earth terminal

  • AKE 4 MS

Technical specifications

Product type

Earth clamp

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Beige

Manufacturer part #

0211200000

Content

50 pc(s)

Industrial packaging

Yes

Type

AKE 4 MS

Dim

(L x W x H) 32 x 7 x 30 mm

Width

7 mm

Height

30 mm

Length

32 mm

RoHS-compliant

Yes

Weight

10.68 g

Type

AKE 4 MS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 276831 Weidmüller 0211200000 Earth clamp Screws Beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 276831 Weidmüller 0211200000 Earth clamp Screws Beige 50 pc(s)

Description

Earthing terminal. SAK Series, rated cross section: 4 mm², screw connection, direct mounting.

This text is machine translated.