• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0221200000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 6 x 116.6 x 115 mm
Weight
4.63 g
Manufacturer part #
0221200000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 6 x 116.6 x 115 mm

Weight

4.63 g

Manufacturer part #

0221200000

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

15

Width

116.6 mm

Height

115 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 15 SAK6N

Type

QL 15 SAK 6N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276861 Weidmüller 0221200000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 276861 Weidmüller 0221200000 10 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-connection latch, pins: 15.

This text is machine translated.