• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0242920000 20 pc(s)

Type
Blank
Dim
(L x W x H) 75 x 3 x 42.5 mm
Connector colour
Beige
Weight
13 g
Manufacturer part #
0242920000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 75 x 3 x 42.5 mm

Connector colour

Beige

Weight

13 g

Manufacturer part #

0242920000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

3 mm

Width

3 mm

Height

42.5 mm

Length

75 mm

RoHS-compliant

Yes

Series

SAK

Type

TW SAKB/C/T

Type

TW SAKB/C/T

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 276902 Weidmüller 0242920000 20 pc(s)

Description

Partition. SAK Series, accessories, beige, 3 mm.

This text is machine translated.