• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0280100000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 20 x 45 x 80 mm
Weight
1.33 g
Manufacturer part #
0280100000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pressure piece

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 20 x 45 x 80 mm

Weight

1.33 g

Manufacturer part #

0280100000

Industrial packaging

Yes

Content

100 pc(s)

Width

45 mm

Height

80 mm

Length

20 mm

RoHS-compliant

Yes

Type

DKSUE NSCH/ESCH

Type

DKSUE NSCH/ejected

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 277650 Weidmüller 0280100000 100 pc(s)

Description

Pressure piece.

This text is machine translated.