• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0334900000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 25 x 12 x 14 mm
Weight
3.45 g
Manufacturer part #
0334900000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nut retainer

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 25 x 12 x 14 mm

Weight

3.45 g

Manufacturer part #

0334900000

Industrial packaging

Yes

Content

20 pc(s)

Width

12 mm

Height

14 mm

Length

25 mm

RoHS-compliant

Yes

Type

MB M6/M4 GR

Type

MB M6/M4 GR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277900 Weidmüller 0334900000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 277900 Weidmüller 0334900000 20 pc(s)

Description

Nut retainer. Polyamide 66

This text is machine translated.