• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0338800000 20 pc(s)

Type
Blank
Dim
(L x W x H) 6 x 122.1 x 2 mm
Connector colour
Grey
Weight
10.6 g
Manufacturer part #
0338800000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 6 x 122.1 x 2 mm

Connector colour

Grey

Weight

10.6 g

Manufacturer part #

0338800000

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

10

Width

122.1 mm

Height

2 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

QL 10 SAKS1

Type

QL 10 SAKS 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277935 Weidmüller 0338800000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 277935 Weidmüller 0338800000 20 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 10.

This text is machine translated.