• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0341300000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 20 x 60 x 31.7 mm
Connection
Socket
Weight
2.48 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in socket

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 20 x 60 x 31.7 mm

Connection

Socket

Weight

2.48 g

Manufacturer part #

0341300000

Industrial packaging

Yes

Content

50 pc(s)

Width

60 mm

Height

31.7 mm

Length

20 mm

RoHS-compliant

Yes

Series

SAK

Type

STB 30.5 IH/RT

Type

STB 30.5 IH/RT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277957 Weidmüller 0341300000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 277957 Weidmüller 0341300000 50 pc(s)

Description

Plug-in socket. SAK Series, Accessories The separation terminal blocks with pre-plug sockets available SAKR are already (see isolating terminals). The plug-in sockets are equipped with a flat-tip for the screwdriver control. For this purpose, Weidmüller special screwdriver with pins.

This text is machine translated.