• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0353660000 100 pc(s)

Type
Blank
Dim
(L x W x H) 26 x 0.6 x 19.5 mm
Weight
0.211 g
Manufacturer part #
0353660000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cut-off plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 26 x 0.6 x 19.5 mm

Weight

0.211 g

Manufacturer part #

0353660000

Industrial packaging

Yes

Content

100 pc(s)

Width

0.6 mm

Height

19.5 mm

Length

26 mm

RoHS-compliant

Yes

Series

SAK

Type

TSCH 2

Type

Czech 2

Beige

0.6 mm

V2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277992 Weidmüller 0353660000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 277992 Weidmüller 0353660000 100 pc(s)

Description

Cut-off wheel. SAK Series, accessories, beige, 0.6 mm.

This text is machine translated.