• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0368000000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 6 x 24.8 x 88 mm
Connector colour
Grey
Weight
5.48 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 6 x 24.8 x 88 mm

Connector colour

Grey

Weight

5.48 g

Manufacturer part #

0368000000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

4

Width

24.8 mm

Height

88 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

Q 4 SAKD2.5N

Type

Q4 SAKD2.5N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278038 Weidmüller 0368000000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 278038 Weidmüller 0368000000 50 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 4. In this cross-connection are cross connection tab, cross connection sleeve and a fastening screw captive pre-assembled. All parts are available on request also available separately. The pre-cross connectors are at the time of assembly only, nor in the cross connection channel in the center of the terminal is inserted and screwed tight.

This text is machine translated.