• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0368600000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 4 x 59.9 x 70 mm
Connector colour
Grey
Weight
7.7 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 4 x 59.9 x 70 mm

Connector colour

Grey

Weight

7.7 g

Manufacturer part #

0368600000

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

10

Width

59.9 mm

Height

70 mm

Length

4 mm

RoHS-compliant

Yes

Series

SAK

Type

Q 10 AKZ4

Type

Q10 AKZ 4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 278046 Weidmüller 0368600000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 278046 Weidmüller 0368600000 20 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 10. In this cross-connection are cross connection tab, cross connection sleeve and a fastening screw captive pre-assembled. All parts are available on request also available separately. The pre-cross connectors are at the time of assembly only, nor in the cross connection channel in the center of the terminal is inserted and screwed tight.

This text is machine translated.