
Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 5 Set(s) available
Technical specifications
- Rated breaking capacity: 1.5 kA
- power output (at 1.5 in): 2.3 W
- fuse link: G-Si. 5 x 20
- Voltage drop: 180 mV
- Melting integral: 10 A 2 s.
- Type
Active components, backup
- Product type
Micro fuse
- Release characteristics
Quick response -F-
- Factory colour
Light grey
- Dim
(L x W x H) 20 x 5 x 20 mm
- Content
10 pc(s)
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Switch-off capacity
1.5 kA
- Nominal voltage
250 V
- Suitable for
Micro fuse 5 x 20 mm
- Width
5 mm
- Height
20 mm
- Length
20 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 278192 Weidmüller 0431200000 Micro fuse Suitable for Micro fuse 5 x 20 mm 4 A 250 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 278192 Weidmüller 0431200000 Micro fuse Suitable for Micro fuse 5 x 20 mm 4 A 250 V 10 pc(s)





















