• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0457000000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 6 x 77.1 x 127 mm
Connection
Screws
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 6 x 77.1 x 127 mm

Connection

Screws

Connector colour

Grey

Weight

24 g

Manufacturer part #

0457000000

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

10

Width

77.1 mm

Height

127 mm

Length

6 mm

RoHS-compliant

Yes

Series

SAK

Type

Q 10 SAK6N

Type

Q10 SAK 6N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278242 Weidmüller 0457000000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 278242 Weidmüller 0457000000 20 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 10. In this cross-connection are cross connection tab, cross connection sleeve and a fastening screw captive pre-assembled. All parts are available on request also available separately. The pre-cross connectors are at the time of assembly only, nor in the cross connection channel in the center of the terminal is inserted and screwed tight.

This text is machine translated.