• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0461200000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 20 x 3 x 19 mm
Connector colour
Grey
Weight
1.29 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 20 x 3 x 19 mm

Connector colour

Grey

Weight

1.29 g

Manufacturer part #

0461200000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

3

Width

3 mm

Height

19 mm

Length

20 mm

RoHS-compliant

Yes

Series

SAK

Type

QB 3 WI RA8 IS

Type

QB3 WI RA 8 IS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278273 Weidmüller 0461200000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 278273 Weidmüller 0461200000 50 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 3. Cross-connection bridge insulated.

This text is machine translated.