• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0477660000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 52 x 1.5 x 30.3 mm
Connector colour
Beige
Weight
2.509 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 52 x 1.5 x 30.3 mm

Connector colour

Beige

Weight

2.509 g

Manufacturer part #

0477660000

Industrial packaging

Yes

Content

10 pc(s)

Width

1.5 mm

Height

30.3 mm

Length

52 mm

RoHS-compliant

Yes

Series

SAK

Type

TW ST5 PA/BE

Type

TW ST 5 PA/BE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278476 Weidmüller 0477660000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 278476 Weidmüller 0477660000 10 pc(s)

Description

Partition. SAK Series, accessories, beige, 1.5 mm.

This text is machine translated.