• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0485300000 1 m

Image similar
Type
Blank
Connector colour
Transparent
Manufacturer part #
0485300000
Content
1 m
Length
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (1 m = € 42.99)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Weidmüller covers ADP2/HP2 1M

Our service for you

Technical specifications

Type

Blank

Connector colour

Transparent

Manufacturer part #

0485300000

Content

1 m

Length

1 m

RoHS-compliant

Yes

Type

ADP 2/HP2 1M

Documents & Downloads

Datasheet

Datasheet 1715294 Weidmüller 0485300000 1 m

User & Safety Instructions

User & Safety Instructions 1715294 Weidmüller 0485300000 1 m

Description

Cover board ADP2/HP2 1M

This text is machine translated.

More interesting products

(*All information is plus legal VAT)