• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0485760000 20 pc(s)

Type
Blank
Dim
(L x W x H) 87.5 x 3 x 86.5 mm
Connector colour
Beige
Weight
8.104 g
Manufacturer part #
0485760000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Holding plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 87.5 x 3 x 86.5 mm

Connector colour

Beige

Weight

8.104 g

Manufacturer part #

0485760000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

3 mm

Width

3 mm

Height

86.5 mm

Length

87.5 mm

RoHS-compliant

Yes

Series

SAK

Type

HP 3 ADP3

Type

HP 3ADP 3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278498 Weidmüller 0485760000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 278498 Weidmüller 0485760000 20 pc(s)

Description

Holding plate. SAK Series, accessories, beige, 3 mm.

This text is machine translated.