• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0485860000 20 pc(s)

Type
Blank
Dim
(L x W x H) 87 x 3 x 67 mm
Connector colour
Beige
Weight
5.685 g
Manufacturer part #
0485860000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Holding plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 87 x 3 x 67 mm

Connector colour

Beige

Weight

5.685 g

Manufacturer part #

0485860000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

3 mm

Width

3 mm

Height

67 mm

Length

87 mm

RoHS-compliant

Yes

Series

SAK

Type

HP 4 ADP3

Type

HP 4ADP 3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278499 Weidmüller 0485860000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 278499 Weidmüller 0485860000 20 pc(s)

Description

Holding plate. SAK Series, accessories, beige, 3 mm.

This text is machine translated.