• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0502610000 Black 20 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Black
Dim
(L x W x H) 32 x 14 x 150 mm
Connector colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Technology for busbar

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Factory colour

Black

Type

Blank

Dim

(L x W x H) 32 x 14 x 150 mm

Connector colour

Black

Weight

18.65 g

Manufacturer part #

0502610000

Industrial packaging

Yes

Content

20 pc(s)

Material

PA

Width

14 mm

Height

150 mm

Length

32 mm

RoHS-compliant

Yes

Type

ZB 35K SW M6X16

Type

ZB 35 K SW M6 X 16

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278554 Weidmüller 0502610000 Black 20 pc(s)

User & Safety Instructions

User & Safety Instructions 278554 Weidmüller 0502610000 Black 20 pc(s)

Description

Technology for busbar. Rated cross-section: Technology, PA, black, bus bar. In switching systems and controllers, it may be necessary, the N and Earth in a central location to bring together. To this end, busbars available on which a variety of lines with low space requirements can be connected (on 1 m rail up to 70 conductors). The conductors are connected via a pressure piece or a technology. In the first variant eliminates the bending of eyelets. A guide piece of cloth on the pressure piece reaches into the busbar and keeps the pressure piece without rotatable. The technology can be used on the busbar moves, and the total wiring in the system can be adjusted. The busbars can be used in any long unperforated The fixing is done by the rail holder SH, arrange for a longer period of time. rails also between the Zugbugeln.

This text is machine translated.