User & Safety Instructions 278896 Weidmüller 0525910000 50 pc(s)
Description
Technology for busbar. Rated cross-section: Technology, PA, black, direct mounting. In switching systems and controllers, it may be necessary, the N and Earth in a central location to bring together. To this end, busbars available on which a variety of lines with low space requirements can be connected (on 1 m rail up to 70 conductors). The conductors are connected via a pressure piece or a technology. In the first variant eliminates the bending of eyelets. A guide piece of cloth on the pressure piece reaches into the busbar and keeps the pressure piece without rotatable. The technology can be used on the busbar moves, and the total wiring in the system can be adjusted. The busbars can be used in any long unperforated The fixing is done by the rail holder SH, arrange for a longer period of time. rails also between the Zugbugeln.
This text is machine translated.
Description
Technology for busbar. Rated cross-section: Technology, PA, black, direct mounting. In switching systems and controllers, it may be necessary, the N and Earth in a central location to bring together. To this end, busbars available on which a variety of lines with low space requirements can be connected (on 1 m rail up to 70 conductors). The conductors are connected via a pressure piece or a technology. In the first variant eliminates the bending of eyelets. A guide piece of cloth on the pressure piece reaches into the busbar and keeps the pressure piece without rotatable. The technology can be used on the busbar moves, and the total wiring in the system can be adjusted. The busbars can be used in any long unperforated The fixing is done by the rail holder SH, arrange for a longer period of time. rails also between the Zugbugeln.