• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0545300000 10 pc(s)

Type
Blank
Dim
(L x W x H) 458.5 x 0.8 x 17.5 mm
Connector colour
Grey
Weight
22.16 g
Manufacturer part #
0545300000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 458.5 x 0.8 x 17.5 mm

Connector colour

Grey

Weight

22.16 g

Manufacturer part #

0545300000

Industrial packaging

Yes

Content

10 pc(s)

Number of pins

58

Width

0.8 mm

Height

17.5 mm

Length

458.5 mm

RoHS-compliant

Yes

Series

SAK

Type

QB 58/8/9/WI

Type

QB 58/8/9/WI

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279054 Weidmüller 0545300000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 279054 Weidmüller 0545300000 10 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 58. Pole snap-off by hand for clamping points which are not to be bridged.

This text is machine translated.