• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0546000000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 465 x 2.5 x 5.7 mm
Connection
Clamp
Weight
5.82 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulation profile

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 465 x 2.5 x 5.7 mm

Connection

Clamp

Weight

5.82 g

Manufacturer part #

0546000000

Industrial packaging

Yes

Content

10 pc(s)

Width

2.5 mm

Height

5.7 mm

Length

465 mm

RoHS-compliant

Yes

Type

ISPF QB58 SW

Type

ISPF QB58 SW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279057 Weidmüller 0546000000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 279057 Weidmüller 0546000000 10 pc(s)

Description

Insulation profile. Pole snap-off by hand for clamping points which are not to be bridged.

This text is machine translated.