• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0565480000 Blue 50 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Blue
Dim
(L x W x H) 25 x 7 x 110 mm
Connector colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Technology for busbar

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Dim

(L x W x H) 25 x 7 x 110 mm

Connector colour

Blue

Weight

3.68 g

Manufacturer part #

0565480000

Industrial packaging

Yes

Content

50 pc(s)

Material

PA

Width

7 mm

Height

110 mm

Length

25 mm

RoHS-compliant

Yes

Type

ZB 4/6K BL

Type

ZB 4/6 K BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279170 Weidmüller 0565480000 Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 279170 Weidmüller 0565480000 Blue 50 pc(s)

Description

Technology for busbar. Rated cross-section: Technology, PA, blue, bus bar. In switching systems and controllers, it may be necessary, the N and Earth in a central location to bring together. To this end, busbars available on which a variety of lines with low space requirements can be connected (on 1 m rail up to 70 conductors). The conductors are connected via a pressure piece or a technology. In the first variant eliminates the bending of eyelets. A guide piece of cloth on the pressure piece reaches into the busbar and keeps the pressure piece without rotatable. The technology can be used on the busbar moves, and the total wiring in the system can be adjusted. The busbars can be used in any long unperforated The fixing is done by the rail holder SH, arrange for a longer period of time. rails also between the Zugbugeln.

This text is machine translated.