• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0569660000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 25 x 10 x 150 mm
Weight
8.3 g
Manufacturer part #
0569660000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Technology for busbar

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 25 x 10 x 150 mm

Weight

8.3 g

Manufacturer part #

0569660000

Industrial packaging

Yes

Content

50 pc(s)

Material

PA

Width

10 mm

Height

150 mm

Length

25 mm

RoHS-compliant

Yes

Type

ZB 16/6K GE/GN

Type

ZB 16/6 K GE/GN

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279178 Weidmüller 0569660000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 279178 Weidmüller 0569660000 50 pc(s)

Description

Technology for busbar. Rated cross-section: Technology, PA, green/yellow, bus bar.

This text is machine translated.