
Highlights & Details
Strip terminal
- BK 2 CRN
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
12
- AWG max.
12
- Clamp width
22 mm
- Pins per row
2
- Number of pins
4
- Factory colour
Olive green
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Min. stripping length
22 mm
- Stripping length (max.)
8 mm
- Manufacturer part #
0624720000
- Content
100 pc(s)
- Type
BK 2 CRN
- Dim
(L x W x H) 20 x 22 x 20 mm
- Width
22 mm
- Height
20 mm
- Length
20 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Duroplast
Direct mounting
Yellow
22
20 mm
20 mm
400 V
2
-60-130 °C
V0
FALSE
Screw connection
FALSE
0.5-4 mm²
0.5-4 mm²
0.5-4 mm²
1.5-4 mm²
Duroplast
32 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949344 Weidmüller 0624720000 Terminal 22 mm Screws Olive green 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1949344 Weidmüller 0624720000 Terminal 22 mm Screws Olive green 100 pc(s) Piece
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












