• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0635900000 500 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 26.5 x 15 x 16 mm
Weight
1.92 g
Manufacturer part #
0635900000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fastener

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 26.5 x 15 x 16 mm

Weight

1.92 g

Manufacturer part #

0635900000

Industrial packaging

Yes

Content

500 pc(s)

Clamp width

26.5 mm

Width

15 mm

Height

16 mm

Length

26.5 mm

RoHS-compliant

Yes

Type

KLBUE SH1

Type

KLBUE SH1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 279341 Weidmüller 0635900000 500 pc(s)

Description

Terminal clamp. 26.5 mm

This text is machine translated.